Automotive, Bypass, Decoupling Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132,162 In Stock 31,000 Factory | 1 : ¥10.10000 Cut Tape (CT) 500 : ¥4.53510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | 350mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 300 mA @ 120 Hz | 400 mA @ 100 kHz | 350 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.473" W (10.30mm x 12.00mm) | Surface Mount | Radial, Can - SMD | |||
41,083 In Stock 41,400 Factory | 1 : ¥14.86000 Cut Tape (CT) 200 : ¥8.70650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 35 V | 60mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 825 mA @ 120 Hz | 1.1 A @ 100 kHz | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.590" W (13.50mm x 15.00mm) | Surface Mount | Radial, Can - SMD | |||
886 In Stock | 1 : ¥21.51000 Cut Tape (CT) 200 : ¥14.04205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 µF | ±20% | 100 V | 320mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 375 mA @ 120 Hz | 500 mA @ 100 kHz | 320 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.590" W (13.50mm x 15.00mm) | Surface Mount | Radial, Can - SMD | |||
23,629 In Stock 19,800 Factory | 1 : ¥22.91000 Cut Tape (CT) 200 : ¥13.39880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | 120mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 675 mA @ 120 Hz | 900 mA @ 100 kHz | 120 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.590" W (13.50mm x 15.00mm) | Surface Mount | Radial, Can - SMD | |||
1,289 In Stock | 1 : ¥42.53000 Cut Tape (CT) 125 : ¥27.36752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 50 V | 73mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 1.208 A @ 120 Hz | - | 73 mOhms | - | 0.630" Dia (16.00mm) | 0.748" (19.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
82,134 In Stock 57,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.40429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | 360mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 180 mA @ 120 Hz | 240 mA @ 100 kHz | 360 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.307" W (6.60mm x 7.80mm) | Surface Mount | Radial, Can - SMD | |||
6,066 In Stock 3,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.83514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | 700mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 120 mA @ 120 Hz | 160 mA @ 100 kHz | 700 mOhms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.256" W (5.30mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
10,464 In Stock 6,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥1.79105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | 1.35Ohm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 67.5 mA @ 120 Hz | 90 mA @ 100 kHz | 1.35 Ohms | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.217" W (4.30mm x 5.50mm) | Surface Mount | Radial, Can - SMD | |||
2,834 In Stock 5,000 Factory | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥2.93960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | 680mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 146.2 mA @ 120 Hz | 195 mA @ 100 kHz | 680 mOhms | - | 0.315" Dia (8.00mm) | 0.256" (6.50mm) | 0.327" L x 0.374" W (8.30mm x 9.50mm) | Surface Mount | Radial, Can - SMD | |||
3,226 In Stock 900 Factory | 1 : ¥8.70000 Cut Tape (CT) 900 : ¥3.66167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | 340mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 210 mA @ 120 Hz | 280 mA @ 100 kHz | 340 mOhms | - | 0.248" Dia (6.30mm) | 0.323" (8.20mm) | 0.260" L x 0.307" W (6.60mm x 7.80mm) | Surface Mount | Radial, Can - SMD | |||
897 In Stock | 1 : ¥8.70000 Cut Tape (CT) 500 : ¥6.10366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | 160mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 450 mA @ 120 Hz | 600 mA @ 100 kHz | 160 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.394" W (8.30mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
39,686 In Stock 31,000 Factory | 1 : ¥9.03000 Cut Tape (CT) 500 : ¥4.03020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | 160mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 450 mA @ 120 Hz | 600 mA @ 100 kHz | 160 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.394" W (8.30mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
6,603 In Stock 12,000 Factory | 1 : ¥9.19000 Cut Tape (CT) 500 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | 340mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 262.5 mA @ 120 Hz | 350 mA @ 100 kHz | 340 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.394" W (8.30mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
57,670 In Stock 13,000 Factory | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.27188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | 160mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 450 mA @ 120 Hz | 600 mA @ 100 kHz | 160 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.394" W (8.30mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
2,763 In Stock 3,500 Factory | 1 : ¥10.92000 Cut Tape (CT) 500 : ¥4.89518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | 160mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 450 mA @ 120 Hz | 600 mA @ 100 kHz | 160 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.394" W (8.30mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
6,421 In Stock 13,500 Factory | 1 : ¥12.56000 Cut Tape (CT) 500 : ¥5.63456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 25 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 637.5 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.473" W (10.30mm x 12.00mm) | Surface Mount | Radial, Can - SMD | |||
1,591 In Stock 1,000 Factory | 1 : ¥13.38000 Cut Tape (CT) 500 : ¥5.97428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 63 V | 650mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 187.5 mA @ 120 Hz | 250 mA @ 100 kHz | 650 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.394" W (8.30mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
2,569 In Stock | 1 : ¥14.29000 Cut Tape (CT) 500 : ¥6.73960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | 180mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 502.5 mA @ 120 Hz | 670 mA @ 100 kHz | 180 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.473" W (10.30mm x 12.00mm) | Surface Mount | Radial, Can - SMD | |||
61,409 In Stock 30,600 Factory | 1 : ¥19.62000 Cut Tape (CT) 200 : ¥11.46830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 100 V | 320mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 375 mA @ 120 Hz | 500 mA @ 100 kHz | 320 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.590" W (13.50mm x 15.00mm) | Surface Mount | Radial, Can - SMD | |||
6,043 In Stock 10,000 Factory | 1 : ¥22.91000 Cut Tape (CT) 200 : ¥13.39880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | 60mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 825 mA @ 120 Hz | 1.1 A @ 100 kHz | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.590" W (13.50mm x 15.00mm) | Surface Mount | Radial, Can - SMD | |||
23,520 In Stock 2,125 Factory | 1 : ¥23.89000 Cut Tape (CT) 125 : ¥16.85048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 100 V | 150mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 687.8 mA @ 120 Hz | 917 mA @ 100 kHz | 150 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.827" W (19.00mm x 21.00mm) | Surface Mount | Radial, Can - SMD | |||
19,629 In Stock 4,375 Factory | 1 : ¥23.89000 Cut Tape (CT) 125 : ¥16.85048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 63 V | 80mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 1.268 A @ 120 Hz | 1.69 A @ 100 kHz | 80 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.827" W (19.00mm x 21.00mm) | Surface Mount | Radial, Can - SMD | |||
8,522 In Stock 4,000 Factory | 1 : ¥23.89000 Cut Tape (CT) 125 : ¥16.85048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 100 V | 150mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 687.8 mA @ 120 Hz | 917 mA @ 100 kHz | 150 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.827" W (19.00mm x 21.00mm) | Surface Mount | Radial, Can - SMD | |||
8,800 In Stock 8,200 Factory | 1 : ¥23.97000 Cut Tape (CT) 200 : ¥14.04205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 80 V | 320mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 375 mA @ 120 Hz | 500 mA @ 100 kHz | 320 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.590" W (13.50mm x 15.00mm) | Surface Mount | Radial, Can - SMD | |||
7,688 In Stock 42,600 Factory | 1 : ¥23.97000 Cut Tape (CT) 200 : ¥14.04205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 63 V | 160mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 600 mA @ 120 Hz | 800 mA @ 100 kHz | 160 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.590" W (13.50mm x 15.00mm) | Surface Mount | Radial, Can - SMD |