AFK476M50E16T-F | |
---|---|
DigiKey Part Number | 338-2201-2-ND - Tape & Reel (TR) 338-2201-1-ND - Cut Tape (CT) 338-2201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M50E16T-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 146.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.374" W (8.30mm x 9.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.85400 | ¥58.54 |
50 | ¥5.12120 | ¥256.06 |
100 | ¥4.17220 | ¥417.22 |
500 | ¥3.41380 | ¥1,706.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.93960 | ¥2,939.60 |
2,000 | ¥2.74996 | ¥5,499.92 |
5,000 | ¥2.60771 | ¥13,038.55 |
10,000 | ¥2.51290 | ¥25,129.00 |
25,000 | ¥2.41807 | ¥60,451.75 |