AFK337M50H32T-F | |
---|---|
DigiKey Part Number | 338-2190-2-ND - Tape & Reel (TR) 338-2190-1-ND - Cut Tape (CT) 338-2190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M50H32T-F |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥17.59400 | ¥175.94 |
50 | ¥16.15860 | ¥807.93 |
100 | ¥13.39840 | ¥1,339.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥13.39880 | ¥2,679.76 |
400 | ¥12.11953 | ¥4,847.81 |
600 | ¥10.77290 | ¥6,463.74 |
1,000 | ¥9.42625 | ¥9,426.25 |
2,000 | ¥9.08957 | ¥18,179.14 |
5,000 | ¥8.75293 | ¥43,764.65 |