AFK157M80H32T-F | |
---|---|
DigiKey Part Number | 338-2156-2-ND - Tape & Reel (TR) 338-2156-1-ND - Cut Tape (CT) 338-2156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M80H32T-F |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK157M80H32T-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 320mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥18.43100 | ¥184.31 |
50 | ¥16.93520 | ¥846.76 |
100 | ¥14.04200 | ¥1,404.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥14.04205 | ¥2,808.41 |
400 | ¥12.70160 | ¥5,080.64 |
600 | ¥11.29027 | ¥6,774.16 |
1,000 | ¥9.87894 | ¥9,878.94 |
2,000 | ¥9.52617 | ¥19,052.34 |
5,000 | ¥9.17334 | ¥45,866.70 |