Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,087 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | 200 µF | ±20% | 8 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 140 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
110,161 In Stock | 1 : ¥3.69000 Bulk | Bulk | Not For New Designs | 4.7 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
5,520 In Stock | 1 : ¥3.78000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 489.6 mA @ 120 Hz | 1.36 A @ 100 kHz | 49 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
58,230 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | 12 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 165 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
2,159 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | 820 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 42 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.484" (12.30mm) | - | Through Hole | Radial, Can | |||
9,811 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | 680 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 42 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.484" (12.30mm) | - | Through Hole | Radial, Can | |||
18,607 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 8.2 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
9,771 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 10 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
5,912 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | 6.8 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.484" (12.30mm) | - | Through Hole | Radial, Can | |||
2,404 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 10 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 90 mA @ 120 Hz | 135 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can | |||
3,784 In Stock | 1 : ¥6.57000 Cut Tape (CT) 500 : ¥2.18316 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
5,757 In Stock | 1 : ¥7.06000 Bulk | Bulk | Not For New Designs | 8.2 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
11,886 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | 15 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
13,775 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | 18 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 150 mA @ 120 Hz | 225 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
1,023 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | 22 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 180 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
970 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | 24 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 190 mA @ 120 Hz | 285 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
8,322 In Stock | 1 : ¥4.10000 Bulk | Bulk | Not For New Designs | 560 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 49 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,135 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | 1000 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 25 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,326 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | 7.5 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 112.5 mA @ 10 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.484" (12.30mm) | - | Through Hole | Radial, Can | |||
1,370 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | 750 µF | ±20% | 8 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 42 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.484" (12.30mm) | - | Through Hole | Radial, Can | |||
4,423 In Stock | 1 : ¥1.97000 Bulk | Bulk | Obsolete | 68 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 250 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
1,827 In Stock | 1 : ¥2.13000 Bulk | Bulk | Obsolete | 200 µF | ±20% | 8 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 130 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
531 In Stock | 1 : ¥2.71000 Bulk | Bulk | Not For New Designs | 680 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 49 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
875 In Stock | 1 : ¥4.84000 Bulk | Bulk | Not For New Designs | 1000 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 36 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
780 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 15 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 195 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can |