400AX8.2MEFC10X9 | |
---|---|
DigiKey Part Number | 1189-2278-ND |
Manufacturer | |
Manufacturer Product Number | 400AX8.2MEFC10X9 |
Description | CAP ALUM 8.2UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 8.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400AX8.2MEFC10X9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.45000 | ¥44.50 |
50 | ¥3.32980 | ¥166.49 |
100 | ¥2.97770 | ¥297.77 |
500 | ¥2.38298 | ¥1,191.49 |
1,000 | ¥2.20080 | ¥2,200.80 |
3,000 | ¥2.01094 | ¥6,032.82 |
5,000 | ¥1.89804 | ¥9,490.20 |