8AX200MEFC5X11 | |
---|---|
DigiKey Part Number | 1189-2375-ND |
Manufacturer | |
Manufacturer Product Number | 8AX200MEFC5X11 |
Description | CAP ALUM 200UF 20% 8V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 µF 8 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 8AX200MEFC5X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 140 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.02600 | ¥10.26 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.65430 | ¥65.43 |
500 | ¥0.49752 | ¥248.76 |
1,000 | ¥0.44850 | ¥448.50 |
3,000 | ¥0.39700 | ¥1,191.00 |
6,000 | ¥0.38176 | ¥2,290.56 |