10AX1000MEFC10X12.5 | |
---|---|
DigiKey Part Number | 1189-10AX1000MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 10AX1000MEFC10X12.5 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10AX1000MEFC10X12.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.46500 | ¥34.65 |
50 | ¥2.56480 | ¥128.24 |
100 | ¥2.27990 | ¥227.99 |
500 | ¥1.79778 | ¥898.89 |
1,000 | ¥1.64951 | ¥1,649.51 |
3,000 | ¥1.49446 | ¥4,483.38 |
5,000 | ¥1.40232 | ¥7,011.60 |