Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥294.90000 Bulk | Bulk | Active | 310 µF | ±20% | 100 V | 290mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.43 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
54 In Stock | 1 : ¥308.03000 Bulk | Bulk | Active | 130 µF | ±20% | 450 V | 1.12Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.36 A @ 20 kHz | 0.394" (10.00mm) | 2.618" L x 1.000" W (66.50mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
60 In Stock | 1 : ¥294.90000 Bulk | Bulk | Active | 60 µF | ±20% | 450 V | 2.45Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
60 In Stock | 1 : ¥294.90000 Bulk | Bulk | Active | 70 µF | ±20% | 400 V | 2.45Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
7 In Stock | 1 : ¥302.37000 Bulk | Bulk | Active | 60 µF | ±20% | 450 V | 2.45Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
60 In Stock | 1 : ¥309.43000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | 1.45Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.19 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 1.000" W (53.80mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 1 : ¥294.90000 Bulk | Bulk | Active | 1400 µF | ±20% | 50 V | 120mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.04 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 1 : ¥302.04000 Bulk | Bulk | Active | 2000 µF | ±20% | 60 V | 70mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 3 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 1.000" W (53.80mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 1 : ¥308.03000 Bulk | Bulk | Active | 2600 µF | ±20% | 60 V | 50mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 3.1 A @ 120 Hz | 3.72 A @ 20 kHz | 0.394" (10.00mm) | 2.618" L x 1.000" W (66.50mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 1 : ¥339.15000 Bulk | Bulk | Active | 3200 µF | ±20% | 50 V | 50mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.9 A @ 120 Hz | 3.48 A @ 20 kHz | 0.394" (10.00mm) | 2.618" L x 1.000" W (66.50mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 1 : ¥302.04000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | 1.45Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.19 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 1.000" W (53.80mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 1 : ¥308.03000 Bulk | Bulk | Active | 170 µF | ±20% | 350 V | 1.12Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.36 A @ 20 kHz | 0.394" (10.00mm) | 2.618" L x 1.000" W (66.50mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥213.81617 Bulk | Bulk | Active | 3500 µF | ±20% | 25 V | 120mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.2 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 8500 µF | ±20% | 10 V | 120mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.2 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 5900 µF | ±20% | 16 V | 120mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.2 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 5000 µF | ±20% | 20 V | 120mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.2 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 2900 µF | ±20% | 30 V | 120mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.2 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 2500 µF | ±20% | 35 V | 120mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.2 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 2100 µF | ±20% | 40 V | 120mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.04 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 1100 µF | ±20% | 60 V | 120mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.04 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 680 µF | ±20% | 75 V | 290mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.43 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 230 µF | ±20% | 150 V | 800mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 120 µF | ±20% | 200 V | 900mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 110 µF | ±20% | 250 V | 900mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 90 µF | ±20% | 300 V | 900mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack |