THAS142M050AA0C | |
---|---|
DigiKey Part Number | 338-4445-ND |
Manufacturer | |
Manufacturer Product Number | THAS142M050AA0C |
Description | CAP ALUM 1400UF 20% 50V FLTPCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 50 V Aluminum Electrolytic Capacitors FlatPack 120mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.04 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.433" L x 1.000" W (36.40mm x 25.40mm) | |
Height - Seated (Max) | 0.366" (9.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.90000 | ¥294.90 |
10 | ¥271.64600 | ¥2,716.46 |
60 | ¥240.59783 | ¥14,435.87 |
120 | ¥214.20950 | ¥25,705.14 |