THAS322M050AD0C | |
---|---|
DigiKey Part Number | 338-4446-ND |
Manufacturer | |
Manufacturer Product Number | THAS322M050AD0C |
Description | CAP ALUM 3200UF 20% 50V FLTPCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 50 V Aluminum Electrolytic Capacitors FlatPack 50mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.48 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 2.618" L x 1.000" W (66.50mm x 25.40mm) | |
Height - Seated (Max) | 0.366" (9.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.15000 | ¥339.15 |
10 | ¥258.31300 | ¥2,583.13 |
50 | ¥225.43800 | ¥11,271.90 |
100 | ¥215.14940 | ¥21,514.94 |