THAS202M060AC0C | |
---|---|
DigiKey Part Number | 338-4447-ND |
Manufacturer | |
Manufacturer Product Number | THAS202M060AC0C |
Description | CAP ALUM 2000UF 20% 60V FLTPCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 60 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 60 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 2.118" L x 1.000" W (53.80mm x 25.40mm) | |
Height - Seated (Max) | 0.366" (9.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.04000 | ¥302.04 |
10 | ¥278.17300 | ¥2,781.73 |
60 | ¥246.38167 | ¥14,782.90 |
120 | ¥219.35917 | ¥26,323.10 |