3000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥277.81000 Bulk | Bulk | Active | 3000 µF | ±20% | 400 V | 60mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.5 A @ 100 Hz | 16.3 A @ 10 kHz | 36 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
803 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | 3000 µF | ±20% | 35 V | 37mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.025 A @ 120 Hz | 2.7 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
351 In Stock | 1 : ¥235.12000 Bulk | Bulk | Active | 3000 µF | ±20% | 400 V | 61mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.03 A @ 100 Hz | 12.39 A @ 10 kHz | - | 0.886" (22.50mm) | 1.969" Dia (50.00mm) | 4.213" (107.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
1,647 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | 3000 µF | ±20% | 25 V | 33mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.61 A @ 120 Hz | 3.48 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.050" (26.67mm) | - | Through Hole | Radial, Can | |||
992 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | 3000 µF | ±20% | 25 V | 37mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.115 A @ 120 Hz | 2.82 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
432 In Stock | 1 : ¥18.31000 Cut Tape (CT) 500 : ¥8.60472 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3000 µF | ±20% | 25 V | 33mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | - | Automotive | 2.61 A @ 120 Hz | 3.48 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
732 In Stock | 1 : ¥27.58000 Cut Tape (CT) 250 : ¥14.61752 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3000 µF | ±20% | 35 V | 26mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | - | Automotive | 3.195 A @ 120 Hz | 4.26 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
395 In Stock | 1 : ¥27.83000 Cut Tape (CT) 75 : ¥19.64040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.98 A @ 120 Hz | 2.64 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
832 In Stock | 1 : ¥31.77000 Cut Tape (CT) 75 : ¥22.00693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.98 A @ 120 Hz | 2.64 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
286 In Stock | 1 : ¥34.97000 Bulk | Bulk | Active | 3000 µF | ±20% | 50 V | 24mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.543 A @ 120 Hz | 3.39 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
1,271 In Stock | 1 : ¥35.30000 Tray | Tray | Active | 3000 µF | -10%, +30% | 40 V | 35mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 2.87 A @ 100 Hz | 8.2 A @ 5 kHz | - | - | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
467 In Stock | 1 : ¥31.52000 Bulk | Bulk | Active | 3000 µF | ±20% | 35 V | 28mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 3.195 A @ 120 Hz | 4.26 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
147 In Stock | 1 : ¥177.57000 Bulk | Bulk | Active | 3000 µF | -10%, +75% | 25 V | 235mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.8 A @ 120 Hz | 2.34 A @ 10 kHz | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
964 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | 3000 µF | 0%, +30% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.6875 A @ 120 Hz | 2.25 A @ 100 kHz | 44 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
997 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | 3000 µF | ±20% | 25 V | 29mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.418 A @ 120 Hz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | 3000 µF | ±20% | 35 V | 18mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 2.573 A @ 120 Hz | - | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
250 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | 3 mF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.8 A @ 120 Hz | 2.4 A @ 100 kHz | 34 mOhms | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.642" L x 0.642" W (16.30mm x 16.30mm) | Surface Mount | Radial, Can - SMD | |||
378 In Stock | 1 : ¥27.58000 Bulk | Bulk | Active | 3000 µF | ±20% | 35 V | 26mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 3.195 A @ 120 Hz | 4.26 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
196 In Stock | 1 : ¥29.06000 Bulk | Bulk | Active | 3 mF | ±20% | 35 V | 30mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.869 A @ 120 Hz | 2.67 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
1,551 In Stock | 1 : ¥46.55000 Tray | Tray | Active | 3000 µF | -10%, +30% | 40 V | 42mOhm @ 100Hz | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.85 A @ 100 Hz | 10.7 A @ 5 kHz | - | - | 0.787" Dia x 1.457" L (20.00mm x 37.00mm) | - | - | Through Hole | Axial, Can | |||
195 In Stock | 1 : ¥66.33000 Tray | Tray | Active | 3000 µF | -10%, +30% | 40 V | 35mOhm @ 100Hz | 8400 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 7.42 A @ 100 Hz | 22.048 A @ 100 kHz | - | - | 0.748" L x 0.748" W (19.00mm x 19.00mm) | 1.496" (38.00mm) | 1.102" L x 1.102" W (28.00mm x 28.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3000 µF | -10%, +30% | 40 V | 42mOhm @ 100Hz | 37000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.85 A @ 100 Hz | - | - | - | 0.787" Dia x 1.457" L (20.00mm x 37.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 42 : ¥691.45571 Bulk | Bulk | Active | 3000 µF | -10%, +50% | 350 V | - | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.875" (22.23mm) | 2.000" Dia (50.80mm) | 5.687" (144.45mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
72 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | 3000 µF | 0%, +30% | 35 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.5 A @ 120 Hz | 2 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
37 In Stock | 1 : ¥34.73000 Bulk | Bulk | Active | 3000 µF | ±20% | 50 V | 24mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 4.4025 A @ 120 Hz | 5.87 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can |