230 µF Aluminum Electrolytic Capacitors

Results: 14
Manufacturer
Chemi-ConCornell Dubilier KnowlesVishay Sprague
Series
36DX380LX381LXKHEKVALRBLVATHATHAS
Product Status
ActiveObsolete
Tolerance
-10%, +50%±20%
Voltage - Rated
150 V200 V400 V420 V450 V550 V600 V
ESR (Equivalent Series Resistance)
650mOhm @ 120Hz800mOhm @ 120Hz803mOhm @ 120Hz818mOhm @ 120Hz903mOhm @ 120Hz-
Lifetime @ Temp.
1000 Hrs @ 85°C2000 Hrs @ 105°C3000 Hrs @ 105°C3000 Hrs @ 85°C5000 Hrs @ 105°C5000 Hrs @ 85°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 85°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
600 mA @ 120 Hz800 mA @ 120 Hz1.02 A @ 120 Hz1.03 A @ 120 Hz1.1 A @ 120 Hz1.15 A @ 120 Hz1.18 A @ 120 Hz1.23 A @ 120 Hz2.046 A @ 120 Hz2.0724 A @ 120 Hz2.079 A @ 120 Hz
Ripple Current @ High Frequency
1.02 A @ 20 kHz1.36 A @ 20 kHz1.5295 A @ 50 kHz1.59 A @ 20 kHz1.63 A @ 20 kHz1.6874 A @ 50 kHz1.75 A @ 20 kHz1.7589 A @ 50 kHz6.2 A @ 100 kHz6.28 A @ 100 kHz6.3 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)0.500" (12.70mm)
Size / Dimension
1.000" Dia (25.40mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)1.433" L x 1.000" W (36.40mm x 25.40mm)1.453" Dia (36.90mm)1.807" L x 0.953" W (45.90mm x 24.20mm)
Height - Seated (Max)
0.335" (8.50mm)0.366" (9.30mm)1.083" (27.50mm)1.476" (37.50mm)1.654" (42.00mm)1.850" (47.00mm)1.909" (48.50mm)2.106" (53.50mm)2.421" (61.50mm)4.252" (108.00mm)
Mounting Type
Chassis MountThrough Hole
Package / Case
FlatPackRadial, Can - Screw TerminalsRadial, Can - Snap-In
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EKMGXXXELLXXXMHBXD
EKHE421VSN231MQ25Z
CAP ALUM 420V POLAR
Chemi-Con
400
In Stock
1 : ¥41.71000
Bulk
Bulk
Active
230 µF
±20%
420 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.15 A @ 120 Hz
1.5295 A @ 50 kHz
0.394" (10.00mm)
1.000" Dia (25.40mm)
1.083" (27.50mm)
-
Through Hole
Radial, Can - Snap-In
EKVA451VSN161MQ25S
EKVA451VSN231MR25S
CAP ALUM 450V POLAR
Chemi-Con
400
In Stock
1 : ¥47.86000
Bulk
Bulk
Active
230 µF
±20%
450 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.18 A @ 120 Hz
1.6874 A @ 50 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.083" (27.50mm)
-
Through Hole
Radial, Can - Snap-In
ELVA451VSN151MQ25S
ELVA451VSN231MQ35S
CAP ALUM 450V POLAR
Chemi-Con
400
In Stock
1 : ¥51.23000
Bulk
Bulk
Active
230 µF
±20%
450 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.23 A @ 120 Hz
1.7589 A @ 50 kHz
0.394" (10.00mm)
1.000" Dia (25.40mm)
1.476" (37.50mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H01; 2 Lead
380LX231M550A042
CAP ALUM 230UF 20% 550V SNAP TH
Cornell Dubilier Knowles
28
In Stock
1 : ¥70.44000
Bulk
Bulk
Active
230 µF
±20%
550 V
803mOhm @ 120Hz
3000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
1.03 A @ 120 Hz
1.59 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H01; 2 Lead
380LX231M600A452
CAP ALUM 230UF 20% 600V SNAP TH
Cornell Dubilier Knowles
40
In Stock
1 : ¥72.49000
Bulk
Bulk
Active
230 µF
±20%
600 V
903mOhm @ 120Hz
3000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
1.02 A @ 120 Hz
1.63 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series. Case Code A03; 2 Lead
381LX231M550A452
CAP ALUM 230UF 20% 550V SNAP TH
Cornell Dubilier Knowles
40
In Stock
1 : ¥75.04000
Bulk
Bulk
Active
230 µF
±20%
550 V
818mOhm @ 120Hz
3000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.1 A @ 120 Hz
1.75 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
CAP ALUM 400V POLAR
ELRB401VSN231MR59M
CAP ALUM 400V POLAR
Chemi-Con
0
In Stock
Check Lead Time
1 : ¥93.35000
Bulk
Bulk
Active
230 µF
±20%
400 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.046 A @ 120 Hz
6.2 A @ 100 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
2.421" (61.50mm)
-
Through Hole
Radial, Can - Snap-In
CAP ALUM 400V POLAR
ELRB401VSN231MA46M
CAP ALUM 400V POLAR
Chemi-Con
0
In Stock
Check Lead Time
1 : ¥93.59000
Bulk
Bulk
Active
230 µF
±20%
400 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.079 A @ 120 Hz
6.3 A @ 100 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.909" (48.50mm)
-
Through Hole
Radial, Can - Snap-In
CAP ALUM 420V POLAR
ELRB421VSN231MA51M
CAP ALUM 420V POLAR
Chemi-Con
0
In Stock
Check Lead Time
1 : ¥108.21000
Bulk
Bulk
Active
230 µF
±20%
420 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.0724 A @ 120 Hz
6.28 A @ 100 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.106" (53.50mm)
-
Through Hole
Radial, Can - Snap-In
THA_THAS Series
THA231M200AB0C
CAP ALUM 230UF 20% 200V FLTPCK
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
60 : ¥227.10233
Bulk
Bulk
Active
230 µF
±20%
200 V
650mOhm @ 120Hz
5000 Hrs @ 85°C
-55°C ~ 85°C
Polar
-
General Purpose
800 mA @ 120 Hz
1.36 A @ 20 kHz
0.394" (10.00mm)
1.807" L x 0.953" W (45.90mm x 24.20mm)
0.335" (8.50mm)
-
Through Hole
FlatPack
THA_THAS Series
THA231M200AB1C
CAP ALUM 230UF 20% 200V FLTPCK
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
60 : ¥233.14333
Bulk
Bulk
Active
230 µF
±20%
200 V
650mOhm @ 120Hz
5000 Hrs @ 85°C
-55°C ~ 85°C
Polar
-
General Purpose
800 mA @ 120 Hz
1.36 A @ 20 kHz
0.394" (10.00mm)
1.807" L x 0.953" W (45.90mm x 24.20mm)
0.335" (8.50mm)
-
Through Hole
FlatPack
THA_THAS Series
THAS231M150AA0C
CAP ALUM 230UF 20% 150V FLTPCK
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
60 : ¥240.59783
Bulk
Bulk
Active
230 µF
±20%
150 V
800mOhm @ 120Hz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
600 mA @ 120 Hz
1.02 A @ 20 kHz
0.394" (10.00mm)
1.433" L x 1.000" W (36.40mm x 25.40mm)
0.366" (9.30mm)
-
Through Hole
FlatPack
THA_THAS Series
THAS231M150AA1C
CAP ALUM 230UF 20% 150V FLTPCK
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
60 : ¥246.63900
Bulk
Bulk
Active
230 µF
±20%
150 V
800mOhm @ 120Hz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
600 mA @ 120 Hz
1.02 A @ 20 kHz
0.394" (10.00mm)
1.433" L x 1.000" W (36.40mm x 25.40mm)
0.366" (9.30mm)
-
Through Hole
FlatPack
CAP ALUM 230UF 450V SCREW CHAS M
36DX231F450AC2A
CAP ALUM 230UF 450V SCREW CHAS M
Vishay Sprague
0
In Stock
Obsolete
Bulk
Obsolete
230 µF
-10%, +50%
450 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
0.500" (12.70mm)
1.453" Dia (36.90mm)
4.252" (108.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
Showing
of 14

230 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.