ELRB401VSN231MA46M | |
---|---|
DigiKey Part Number | 565-ELRB401VSN231MA46M-ND |
Manufacturer | |
Manufacturer Product Number | ELRB401VSN231MA46M |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 230 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.079 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.909" (48.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.59000 | ¥93.59 |
10 | ¥86.59700 | ¥865.97 |
50 | ¥74.89640 | ¥3,744.82 |
400 | ¥65.53375 | ¥26,213.50 |
800 | ¥60.85281 | ¥48,682.25 |
1,200 | ¥58.51230 | ¥70,214.76 |