230 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : ¥41.71000 Bulk | Bulk | Active | 230 µF | ±20% | 420 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.15 A @ 120 Hz | 1.5295 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | 230 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.18 A @ 120 Hz | 1.6874 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥51.23000 Bulk | Bulk | Active | 230 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.23 A @ 120 Hz | 1.7589 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
28 In Stock | 1 : ¥70.44000 Bulk | Bulk | Active | 230 µF | ±20% | 550 V | 803mOhm @ 120Hz | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.03 A @ 120 Hz | 1.59 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
40 In Stock | 1 : ¥72.49000 Bulk | Bulk | Active | 230 µF | ±20% | 600 V | 903mOhm @ 120Hz | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.02 A @ 120 Hz | 1.63 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
40 In Stock | 1 : ¥75.04000 Bulk | Bulk | Active | 230 µF | ±20% | 550 V | 818mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.75 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥93.35000 Bulk | Bulk | Active | 230 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.046 A @ 120 Hz | 6.2 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.421" (61.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥93.59000 Bulk | Bulk | Active | 230 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.079 A @ 120 Hz | 6.3 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.909" (48.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥108.21000 Bulk | Bulk | Active | 230 µF | ±20% | 420 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.0724 A @ 120 Hz | 6.28 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.106" (53.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 60 : ¥227.10233 Bulk | Bulk | Active | 230 µF | ±20% | 200 V | 650mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.36 A @ 20 kHz | 0.394" (10.00mm) | 1.807" L x 0.953" W (45.90mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥233.14333 Bulk | Bulk | Active | 230 µF | ±20% | 200 V | 650mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.36 A @ 20 kHz | 0.394" (10.00mm) | 1.807" L x 0.953" W (45.90mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.59783 Bulk | Bulk | Active | 230 µF | ±20% | 150 V | 800mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥246.63900 Bulk | Bulk | Active | 230 µF | ±20% | 150 V | 800mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock | Obsolete | Bulk | Obsolete | 230 µF | -10%, +50% | 450 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |