381LX231M550A452 | |
---|---|
DigiKey Part Number | 338-381LX231M550A452-ND |
Manufacturer | |
Manufacturer Product Number | 381LX231M550A452 |
Description | CAP ALUM 230UF 20% 550V SNAP TH |
Customer Reference | |
Detailed Description | 230 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 818mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 818mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.04000 | ¥75.04 |
10 | ¥69.44700 | ¥694.47 |
80 | ¥66.08888 | ¥5,287.11 |