OWMB-757525S-27-15A | |
---|---|
DigiKey Part Number | 3949-OWMB-757525S-27-15ACT-ND - Cut Tape (CT) 3949-OWMB-757525S-27-15ADKR-ND - Digi-Reel® 3949-OWMB-757525S-27-15ATR-ND |
Manufacturer | |
Manufacturer Product Number | OWMB-757525S-27-15A |
Description | BUZZER MAGN 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 91dB @ 3.6V, 5cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMB-757525S-27-15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 91dB @ 3.6V, 5cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.02700 | ¥60.27 |
25 | ¥5.63480 | ¥140.87 |
50 | ¥5.34560 | ¥267.28 |
100 | ¥5.06250 | ¥506.25 |
250 | ¥4.75252 | ¥1,188.13 |
500 | ¥4.43390 | ¥2,216.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.31156 | ¥3,311.56 |
2,000 | ¥3.11731 | ¥6,234.62 |
3,000 | ¥3.00949 | ¥9,028.47 |
5,000 | ¥2.87941 | ¥14,397.05 |
7,000 | ¥2.86916 | ¥20,084.12 |