AST1028MK-03TRQ | |
---|---|
DigiKey Part Number | 458-AST1028MK-03TRQTR-ND - Tape & Reel (TR) 458-AST1028MK-03TRQCT-ND - Cut Tape (CT) 458-AST1028MK-03TRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST1028MK-03TRQ |
Description | BUZZER MAGN 3V 10X10MMW SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 100mA 2.83kHz 90dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.83kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥18.48200 | ¥184.82 |
25 | ¥17.05680 | ¥426.42 |
50 | ¥16.02820 | ¥801.41 |
100 | ¥15.03530 | ¥1,503.53 |
250 | ¥13.91648 | ¥3,479.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.88146 | ¥10,305.17 |
1,600 | ¥12.74040 | ¥20,384.64 |