CMI-1210-5-95T | |
---|---|
DigiKey Part Number | 2223-CMI-1210-5-95T-ND |
Manufacturer | |
Manufacturer Product Number | CMI-1210-5-95T |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 35mA 2.3kHz 95dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-1210-5-95T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 5V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.34200 | ¥93.42 |
25 | ¥8.64360 | ¥216.09 |
50 | ¥8.13700 | ¥406.85 |
100 | ¥7.64740 | ¥764.74 |
300 | ¥7.09367 | ¥2,128.10 |
500 | ¥6.57948 | ¥3,289.74 |
1,000 | ¥6.15061 | ¥6,150.61 |
5,000 | ¥6.02726 | ¥30,136.30 |