CMI-1210-5-95T

DigiKey Part Number
2223-CMI-1210-5-95T-ND
Manufacturer
Manufacturer Product Number
CMI-1210-5-95T
Description
BUZZER MAGNETIC 5V 12MM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 5 V 35mA 2.3kHz 95dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMI-1210-5-95T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
3 ~ 7V
Frequency
2.3kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 5V, 10cm
Current - Supply
35mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
Washable
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.22000¥11.22
10¥9.34200¥93.42
25¥8.64360¥216.09
50¥8.13700¥406.85
100¥7.64740¥764.74
300¥7.09367¥2,128.10
500¥6.57948¥3,289.74
1,000¥6.15061¥6,150.61
5,000¥6.02726¥30,136.30
Manufacturers Standard Package