CEP-1106 | |
---|---|
DigiKey Part Number | 102-1137-ND |
Manufacturer | |
Manufacturer Product Number | CEP-1106 |
Description | BUZZER PIEZO 10V 22.8MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 18mA 88dB @ 10V, 20cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEP-1106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 10V, 20cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.898" Dia (22.80mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥15.09800 | ¥150.98 |
25 | ¥13.94520 | ¥348.63 |
40 | ¥13.10675 | ¥524.27 |
80 | ¥12.29913 | ¥983.93 |
250 | ¥11.45420 | ¥2,863.55 |
500 | ¥10.54644 | ¥5,273.22 |
1,000 | ¥10.26913 | ¥10,269.13 |