AI-2429-TWT-12V-2-R

DigiKey Part Number
668-1223-ND
Manufacturer
Manufacturer Product Number
AI-2429-TWT-12V-2-R
Description
BUZZER MAGNETIC 12V 23.8MM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 8mA 2.9kHz 100dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-2429-TWT-12V-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
2.9kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Current - Supply
8mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.937" Dia (23.80mm)
Height - Seated (Max)
0.650" (16.50mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.00000¥21.00
10¥17.35100¥173.51
25¥16.47200¥411.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.