AI-2429-TWT-12V-3-R | |
---|---|
DigiKey Part Number | 668-1026-ND |
Manufacturer | |
Manufacturer Product Number | AI-2429-TWT-12V-3-R |
Description | BUZZER PIEZO 12V 23.8MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.9kHz 95dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2429-TWT-12V-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.937" Dia (23.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥28.81800 | ¥288.18 |
25 | ¥26.59080 | ¥664.77 |
50 | ¥24.97200 | ¥1,248.60 |
100 | ¥23.41640 | ¥2,341.64 |
250 | ¥21.75532 | ¥5,438.83 |
450 | ¥20.20138 | ¥9,090.62 |