WST-1208T

DigiKey Part Number
433-WST-1208T-ND
Manufacturer
Manufacturer Product Number
WST-1208T
Description
BUZZER MAGNETIC 3V 11.8MM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 85dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.465" Dia (11.80mm)
Height - Seated (Max)
0.303" (7.70mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥5.87400¥58.74
25¥5.44080¥136.02
40¥5.12400¥204.96
100¥4.81930¥481.93
300¥4.47673¥1,343.02
500¥4.15438¥2,077.19
1,000¥3.88667¥3,886.67
4,900¥3.68349¥18,049.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.