27DMSP00625

DigiKey Part Number
145-27DMSP00625-ND
Manufacturer
Manufacturer Product Number
27DMSP00625
Description
PCB SUPPORT, LOCKING, .125/.125
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
-
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.063" (1.59mm)
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
0.063" (1.59mm)
Features
-
Material
Nylon
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.96000¥1.96
5¥1.70000¥8.50
10¥1.42000¥14.20
25¥1.33280¥33.32
50¥1.27520¥63.76
100¥1.13320¥113.32
250¥1.07692¥269.23
500¥1.02014¥510.07
1,000¥0.99787¥997.87
Manufacturers Standard Package