CPI-2212-85PM | |
---|---|
DigiKey Part Number | 102-CPI-2212-85PM-ND |
Manufacturer | |
Manufacturer Product Number | CPI-2212-85PM |
Description | BUZZER PIEZO 12V 22.5MM FLANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.3kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPI-2212-85PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 1.5 ~ 24V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 30cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.886" Dia (22.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥15.17500 | ¥151.75 |
25 | ¥14.02040 | ¥350.51 |
40 | ¥13.17700 | ¥527.08 |
100 | ¥12.36590 | ¥1,236.59 |
300 | ¥11.51630 | ¥3,454.89 |
500 | ¥10.60374 | ¥5,301.87 |
1,000 | ¥10.32490 | ¥10,324.90 |