65-00-GEL75-0010 | |
---|---|
DigiKey Part Number | 1944-65-00-GEL75-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GEL75-0010 |
Description | THERM-A-GAP GEL 75 7.5 W/M-K DIS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 7.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.15000 | ¥442.15 |
10 | ¥416.11500 | ¥4,161.15 |
25 | ¥390.10640 | ¥9,752.66 |
50 | ¥364.10000 | ¥18,205.00 |
100 | ¥351.09590 | ¥35,109.59 |
250 | ¥331.59040 | ¥82,897.60 |