65-00-GEL60HF-0010 | |
---|---|
DigiKey Part Number | 1944-65-00-GEL60HF-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GEL60HF-0010 |
Description | THERM-A-GAP GEL 60HF 6.2 W/M-K D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Black, Gray | |
Thermal Conductivity | 6.2W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.38000 | ¥331.38 |
10 | ¥311.85000 | ¥3,118.50 |
25 | ¥292.36040 | ¥7,309.01 |
50 | ¥272.87040 | ¥13,643.52 |
100 | ¥263.12460 | ¥26,312.46 |
250 | ¥248.50688 | ¥62,126.72 |