AD7606BSTZ-6

DigiKey Part Number
505-AD7606BSTZ-6-ND
Manufacturer
Manufacturer Product Number
AD7606BSTZ-6
Description
IC DAS/ADC 16BIT 200K 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7606BSTZ-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
6
Resolution (Bits)
16 b
Sampling Rate (Per Second)
200k
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.3V ~ 5.25V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.14000¥269.14
10¥248.19000¥2,481.90
25¥237.03720¥5,925.93
80¥211.93963¥16,955.17
230¥202.17939¥46,501.26
440¥192.41909¥84,664.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.