AD8221BRZ-R7 | |
---|---|
DigiKey Part Number | AD8221BRZ-R7TR-ND - Tape & Reel (TR) AD8221BRZ-R7CT-ND - Cut Tape (CT) AD8221BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8221BRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8221BRZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 825 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.54000 | ¥102.54 |
10 | ¥94.25700 | ¥942.57 |
25 | ¥90.35400 | ¥2,258.85 |
100 | ¥79.60800 | ¥7,960.80 |
250 | ¥75.70096 | ¥18,925.24 |
500 | ¥70.81696 | ¥35,408.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥64.95630 | ¥64,956.30 |