OP400GSZ | |
---|---|
DigiKey Part Number | 505-OP400GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP400GSZ |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP400GSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 750 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 600µA (x4 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.71000 | ¥129.71 |
10 | ¥119.22300 | ¥1,192.23 |
47 | ¥114.28404 | ¥5,371.35 |
141 | ¥100.69298 | ¥14,197.71 |
282 | ¥95.75078 | ¥27,001.72 |
517 | ¥89.57325 | ¥46,309.37 |