Accessories
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | For Use With/Related Products | Material | Features |
---|---|---|---|---|---|---|---|---|---|---|
597 In Stock | 1 : ¥14.98000 Bag | - | Bag | Active | Gasket, Seal | NPT 1/2" Thread - Cable Glands | Polyamide (PA), Nylon | - | ||
719 In Stock | 1 : ¥20.66000 Bag | - | Bag | Active | Locknut | NPT 1/2" Thread - Cable Glands | Steel | - | ||
77 In Stock | 1 : ¥26.14000 Bag | - | Bag | Active | Gasket, Seal | NPT 1" Thread - Cable Glands | Polyamide (PA), Nylon | - | ||
77 In Stock | 1 : ¥9.30000 Bag | - | Bag | Active | Gasket, Seal | NPT 3/8" Thread - Cable Glands | Polyamide (PA), Nylon | - | ||
9 In Stock | 1 : ¥39.59000 Bulk | Bulk | Active | Locknut | Woodhead, MAX-LOC Cable Grips | Steel, Zinc Plated | 1/4" NPT Thread | |||
10 In Stock | 1 : ¥344.76000 Bulk | Bulk | Active | Spring | Bus Drop | Steel | 80 lb Load | |||
0 In Stock Check Lead Time | 25 : ¥56.56720 Bulk | Bulk | Active | Sealing Ring | - | Neoprene | - | |||
25 In Stock | 1 : ¥20.49000 Bulk | Bulk | Active | Locknut | NPT 3/4" Thread - Cable Glands | Steel, Zinc Plated | - | |||
0 In Stock Check Lead Time | 1 : ¥17.21000 Bag | - | Bag | Active | Gasket, Seal | NPT 3/4" Thread - Cable Glands | Polyamide (PA), Nylon | - | ||
1 In Stock | 1 : ¥128.28000 Bag | - | Bag | Active | Spring | Bus Drop | Steel | 40 lb load | ||
25 In Stock | 1 : ¥20.22000 Bulk | Bulk | Active | Locknut | - | Steel, Zinc Plated | - | |||
25 In Stock | 1 : ¥20.66000 Bag | - | Bag | Active | Locknut | NPT 3/8" Thread - Cable Glands | Steel | - | ||
0 In Stock Check Lead Time | 25 : ¥20.05200 Bulk | Bulk | Active | Locknut | Woodhead, MAX-LOC Cable Grips | Steel, Zinc Plated | 1" NPT Thread | |||
0 In Stock Check Lead Time | 25 : ¥20.33160 Bulk | Bulk | Active | Sealing Ring | - | Neoprene | - | |||
0 In Stock Check Lead Time | 4 : ¥409.71500 Bulk | Bulk | Active | Spring | Bus Drop | Stainless Steel | 40 lb load | |||
0 In Stock Check Lead Time | 10 : ¥695.11900 Bulk | Bulk | Active | Spring | Bus Drop | Stainless Steel | 80 lb Load |