Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | NPT 3/8" Thread - Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.30000 | ¥9.30 |
10 | ¥7.89800 | ¥78.98 |
100 | ¥6.52580 | ¥652.58 |
1,000 | ¥6.04669 | ¥6,046.69 |