Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | NPT 3/4" Thread - Cable Glands | |
Material | Steel, Zinc Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥17.42200 | ¥174.22 |
100 | ¥14.39020 | ¥1,439.02 |
1,000 | ¥11.36100 | ¥11,361.00 |
2,500 | ¥10.60360 | ¥26,509.00 |