1300990228 | |
---|---|
DigiKey Part Number | 1300990228-ND |
Manufacturer | |
Manufacturer Product Number | 1300990228 |
Description | BUS-DROP SAFETY SPRING STAINLES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Spring For Bus Drop |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | Bus Drop | |
Material | Stainless Steel | |
Features | 40 lb load | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥409.71500 | ¥1,638.86 |