Accessories - Boots, Seals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | For Use With/Related Products | Features | Mounting Feature | Thread Size | Size / Dimension | Actuator Diameter | Color | Material | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,022 In Stock | 1 : ¥81.19000 Bag | - | Bag | Active | Toggle, Half Boot | 3500, 6000, and 12000 Series | - | Front of Panel | 15/32-32 NS-2B | 0.457" (11.60mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
6,991 In Stock | 1 : ¥45.65000 Bag | - | Bag | Active | Toggle, Half Boot | 3500, 6000, and 12000 Series | - | Front of Panel | 15/32-32 NS-2B | 0.457" (11.60mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
2,719 In Stock | 1 : ¥62.57000 Bag | - | Bag | Active | Toggle, Full Boot | 3500, 6000, 5000M and 12000 Series | - | Front of Panel | 15/32-32 NS-2B | 0.905" (22.99mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
284 In Stock | 1 : ¥117.06000 Bag | - | Bag | Active | Toggle, Half Boot | 600H, 660, 1000 and 3600 Series | - | Front of Panel | M12x0.75 | 0.457" (11.60mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
218 In Stock | 1 : ¥117.06000 Bag | - | Bag | Active | Toggle, Full Boot | 600H, 660, 1000, 1500 and 3600 Series | - | Front of Panel | M12x0.75 | 0.900" (22.85mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
6 In Stock | 1 : ¥133.47000 Bag | - | Bag | Active | Toggle, Full Boot | 600H, 660, 1000, 1500 and 3600 Series | - | Front of Panel | M12x0.75 | 0.900" (22.85mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
52 In Stock | 1 : ¥45.48000 Bag | - | Bag | Active | Toggle, Full Boot | 3500, 6000, 5000M and 12000 Series | - | Front of Panel | 15/32-32 NS-2B | 0.905" (22.99mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
0 In Stock Check Lead Time | 25 : ¥129.85080 Bag | - | Bag | Active | Toggle, Half Boot | 600H, 660, 1000 and 3600 Series | - | Front of Panel | M12x0.75 | 0.457" (11.60mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed |