IIS328DQTR | |
---|---|
DigiKey Part Number | 497-15701-2-ND - Tape & Reel (TR) 497-15701-1-ND - Cut Tape (CT) 497-15701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS328DQTR |
Description | ACCELEROMETER 2-8G I2C/SPI 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IIS328DQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1020 (±2g) ~ 255 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥27.58500 | ¥275.85 |
25 | ¥24.51760 | ¥612.94 |
50 | ¥23.29120 | ¥1,164.56 |
100 | ¥22.67790 | ¥2,267.79 |
500 | ¥21.58160 | ¥10,790.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.58152 | ¥64,744.56 |