AIS25BATR | |
---|---|
DigiKey Part Number | 497-AIS25BATR-ND - Tape & Reel (TR) 497-AIS25BATRCT-ND - Cut Tape (CT) 497-AIS25BATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIS25BATR |
Description | MEMS DIGITAL OUTPUT MOTION SENSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±3.85g, 7.7g 2.4kHz 14-LGA (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | AIS25BATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±3.85g, 7.7g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 2.4kHz | |
Output Type | I2C, TDM | |
Voltage - Supply | 1.71V ~ 2.1V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥35.40102 | ¥177,005.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.56000 | ¥66.56 |
10 | ¥53.23500 | ¥532.35 |
25 | ¥49.24240 | ¥1,231.06 |
100 | ¥42.58770 | ¥4,258.77 |
500 | ¥39.92596 | ¥19,962.98 |
1,000 | ¥37.26423 | ¥37,264.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
10 | ¥51.41000 | ¥514.10 |
25 | ¥47.55440 | ¥1,188.86 |
100 | ¥41.12780 | ¥4,112.78 |
500 | ¥38.55734 | ¥19,278.67 |
1,000 | ¥35.98686 | ¥35,986.86 |