FXLS8967AFR3 | |
---|---|
DigiKey Part Number | 568-FXLS8967AFR3TR-ND - Tape & Reel (TR) 568-FXLS8967AFR3CT-ND - Cut Tape (CT) 568-FXLS8967AFR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLS8967AFR3 |
Description | IC 3-AXIS ACCELEROMETER 10-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.6kHz 10-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Supplier Device Package | 10-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥23.21700 | ¥232.17 |
25 | ¥20.63760 | ¥515.94 |
50 | ¥19.60560 | ¥980.28 |
100 | ¥19.09030 | ¥1,909.03 |
500 | ¥15.99436 | ¥7,997.18 |
1,000 | ¥14.96248 | ¥14,962.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.95130 | ¥41,853.90 |
6,000 | ¥13.45304 | ¥80,718.24 |