FRDM-STBA-A8967 | |
---|---|
DigiKey Part Number | 568-FRDM-STBA-A8967-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-STBA-A8967 |
Description | DEV BOARD FXLS8967AF ACCEL |
Customer Reference | |
Detailed Description | FXLS8967AF, K22 Kinetis Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | FXLS8967AF, K22 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥725.58000 | ¥725.58 |