PCF7922ATT/D1AC07J | |
---|---|
DigiKey Part Number | 568-15121-2-ND - Tape & Reel (TR) 568-15121-1-ND - Cut Tape (CT) 568-15121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF7922ATT/D1AC07J |
Description | RF TRANSMITTER 20TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter Antenna 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | - | |
Applications | - | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.03900 | ¥450.39 |
25 | ¥42.58440 | ¥1,064.61 |
100 | ¥36.90550 | ¥3,690.55 |
250 | ¥35.01276 | ¥8,753.19 |
500 | ¥31.41676 | ¥15,708.38 |
1,000 | ¥26.49608 | ¥26,496.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.42296 | ¥58,557.40 |