TJA1055T/3/CM,118 | |
---|---|
DigiKey Part Number | 568-15181-2-ND - Tape & Reel (TR) 568-15181-1-ND - Cut Tape (CT) 568-15181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1055T/3/CM,118 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥21.77200 | ¥217.72 |
25 | ¥20.54240 | ¥513.56 |
100 | ¥17.50230 | ¥1,750.23 |
250 | ¥16.43388 | ¥4,108.47 |
500 | ¥14.37980 | ¥7,189.90 |
1,000 | ¥11.91471 | ¥11,914.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.09296 | ¥27,732.40 |
5,000 | ¥10.68212 | ¥53,410.60 |