TJA1055T/C,518 | |
---|---|
DigiKey Part Number | 568-8690-2-ND - Tape & Reel (TR) 568-8690-1-ND - Cut Tape (CT) 568-8690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1055T/C,518 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.03400 | ¥210.34 |
25 | ¥19.84160 | ¥496.04 |
100 | ¥16.90560 | ¥1,690.56 |
250 | ¥15.87416 | ¥3,968.54 |
500 | ¥13.88984 | ¥6,944.92 |
1,000 | ¥11.50867 | ¥11,508.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.71498 | ¥26,787.45 |
5,000 | ¥10.31812 | ¥51,590.60 |