Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,525 In Stock | 1 : ¥12.33000 Cut Tape (CT) 3,000 : ¥4.94567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1024 (±2g) ~ 256 (±8g) | - | 10Hz | I2C | 1.62V ~ 3.6V | Temperature Sensor | -40°C ~ 85°C | - | Surface Mount | 6-TFBGA, WLBGA | 6-WLP (1.18x1.7) | ||
44,712 In Stock | 1 : ¥12.67000 Cut Tape (CT) 5,000 : ¥6.37591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 4096 (±2g) ~ 8 (±16g) | - | - | I2C, SPI | 1.7V ~ 3.6V | Sleep Mode | -40°C ~ 85°C | - | Surface Mount | 10-VFLGA | 10-LGA (1.6x1.6) | ||
438 In Stock | 1 : ¥346.54000 Tube | Tube | Not For New Designs | Analog | X | ±1.7g | - | 1000 | 0.5Hz ~ 2.5kHz | Analog Voltage | 3V ~ 6V | Adjustable Bandwidth | -40°C ~ 125°C | - | Surface Mount | 8-CLCC | 8-CLCC (5x5) | |||
520 In Stock | 1 : ¥641.16000 Tray | - | Tray | Active | Analog | X | - | - | - | 21kHz | Analog Voltage | 3.3V ~ 5.25V | - | -40°C ~ 125°C | - | Surface Mount | 32-FQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
6,565 In Stock | 1 : ¥64.18000 Tray | - | Tray | Active | Analog | X, Y, Z | ±5g | - | 174 | 1.6kHz (X,Y), 550Hz (Z) | Analog Voltage | 1.8V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | - | Surface Mount | 16-LQFN Exposed Pad, CSP | 16-LFCSP-LQ (4x4) | ||
1,773 In Stock | 1 : ¥112.47000 Cut Tape (CT) 4,000 : ¥62.30950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±0.5g, 1g, 2g, 4g | 1024 | - | 3.125Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth, Standby Mode | -40°C ~ 105°C | Automotive | Surface Mount | 32-LFQFN Exposed Pad, CSP | 32-LFCSP-LQ (5x5) | ||
857 Marketplace | Unavailable | Bulk | Active | Analog | X, Y | ±1.5g | - | 800 | 900Hz | Analog Voltage | 2.7V ~ 3.6V | - | -20°C ~ 85°C | - | Surface Mount | 16-QFN Exposed Pad | 16-QFN-EP (6x6) | |||
0 In Stock Check Lead Time | 1 : ¥6,358.48000 Bulk | - | Bulk | Active | Analog | X | ±0.5g | - | 10000 | 0.2Hz ~ 1.3kHz | Analog Voltage | 18V ~ 30V | - | 0°C ~ 80°C | - | Chassis Mount | Module | - |