ADXL325BCPZ | |
---|---|
DigiKey Part Number | 505-ADXL325BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL325BCPZ |
Description | ACCELEROMETER 5G ANALOG 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±5g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL325BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 174 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥51.34700 | ¥513.47 |
25 | ¥47.49440 | ¥1,187.36 |
80 | ¥41.07688 | ¥3,286.15 |
440 | ¥38.50916 | ¥16,944.03 |
945 | ¥35.94198 | ¥33,965.17 |