ADXL313WACPZ-RL | |
---|---|
DigiKey Part Number | 505-ADXL313WACPZ-RLTR-ND - Tape & Reel (TR) 505-ADXL313WACPZ-RLCT-ND - Cut Tape (CT) 505-ADXL313WACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL313WACPZ-RL |
Description | ACCELEROMETER 0.5-4G 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±0.5g, 1g, 2g, 4g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL313WACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±0.5g, 1g, 2g, 4g | |
Sensitivity (LSB/g) | 1024 | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth, Standby Mode | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-LQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.47000 | ¥112.47 |
10 | ¥89.01100 | ¥890.11 |
25 | ¥84.32800 | ¥2,108.20 |
100 | ¥72.61650 | ¥7,261.65 |
500 | ¥67.93138 | ¥33,965.69 |
1,000 | ¥64.41774 | ¥64,417.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥62.30950 | ¥249,238.00 |