EPM78V2-05R0-01R0R | |
---|---|
DigiKey Part Number | 283-EPM78V2-05R0-01R0R-ND |
Manufacturer | |
Manufacturer Product Number | EPM78V2-05R0-01R0R |
Description | SWITCH REG DCDC CONV 1000MA 5.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 6.5V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
5 | ¥49.50600 | ¥247.53 |
10 | ¥48.79100 | ¥487.91 |
42 | ¥45.92024 | ¥1,928.65 |
84 | ¥44.48536 | ¥3,736.77 |
252 | ¥43.05000 | ¥10,848.60 |
504 | ¥40.18016 | ¥20,250.80 |