Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,420 In Stock | 1 : ¥14.53000 Cut Tape (CT) 8,000 : ¥6.01168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 16393 (±2g) ~ 4098 (±8g) | - | 5Hz ~ 400Hz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
14,356 In Stock | 1 : ¥48.20000 Cut Tape (CT) 4,000 : ¥33.94536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±100g | 1 | - | 25Hz ~ 200Hz | I2C, SPI | 2.16V ~ 3.6V | Sleep Mode | -40°C ~ 85°C | Surface Mount | 16-VFLGA | 16-LGA (3x3) | ||
16,739 In Stock | 1 : ¥74.38000 Cut Tape (CT) 5,000 : ¥39.59136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 6.25Hz ~ 16kHz | I2C, I3C, SPI | 1.71V ~ 3.6V | Selective Scale, Sleep Mode, Temperature Sensor | -40°C ~ 105°C | Surface Mount | 14-VFLGA | 14-LGA (2.5x3) | |||
16,281 In Stock | 1 : ¥76.68000 Cut Tape (CT) 4,000 : ¥42.18506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±100g, ±200g | 1 (±100g) ~ 0.6 (±200g) | - | 25Hz ~ 500Hz | I2C, SPI | 2.16V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode | -40°C ~ 85°C | Surface Mount | 16-VFLGA | 16-TFLGA (3x3) | ||
3,914 In Stock | 1 : ¥127.01000 Cut Tape (CT) 5,000 : ¥67.45047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±200g | 20.5 | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
1,801 In Stock | 1 : ¥192.04000 Cut Tape (CT) 1,500 : ¥110.03249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±400g | 5 | - | 160Hz ~ 2.56kHz | I2C, SPI | 1.6V ~ 3.5V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 105°C | Surface Mount | 16-TFLGA | 16-LGA (3x3.25) | ||
78 In Stock | 1 : ¥270.51000 Cut Tape (CT) 500 : ¥180.31080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | Z | ±500g | - | 5 | 0.5Hz ~ 28kHz | Analog Voltage | 3V ~ 30V | - | -50°C ~ 150°C | Surface Mount | 4-SMD, No Lead | SMD |