3-119-054 | |
---|---|
DigiKey Part Number | 486-3-119-054-ND |
Manufacturer | |
Manufacturer Product Number | 3-119-054 |
Description | NEMA 5-15R WITH WALL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, cULus, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.47700 | ¥114.77 |
25 | ¥10.98760 | ¥274.69 |
50 | ¥10.74460 | ¥537.23 |
100 | ¥10.25610 | ¥1,025.61 |
250 | ¥9.27904 | ¥2,319.76 |
500 | ¥8.54660 | ¥4,273.30 |
1,000 | ¥7.32567 | ¥7,325.67 |
2,500 | ¥6.83728 | ¥17,093.20 |